RMCV190113BK1 | Hammond
Aluminum enclosure, (L x W x H) 432 x 330 x 21 mm, black (RAL 9005), IP20, RMCV190113BK1
Unit Price (€ / pc.)
133.2205 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
133.22 € *
Price list
Quantity
Price per unit*
1 pcs.
133.2205 €
10 pcs.
126.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RMCV190113BK1, Hammond
Features
- Uses all machine screw & PEM nut construction, perfect for applications where repetitive assembly and disassembly are required
- Can be used with or without rack mounting "ears" or brackets (included).
- Pull handle accessory kit available
- Internal aluminum chassis panel is optional (see below)
Technical specifications
Width | 330 mm | |
Colour | schwarz | |
Height | 21 mm | |
Length | 432 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |