RMCV190813BK1 | Hammond

Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP20, RMCV190813BK1

Order No.: 61H4117
EAN: 4099889542455
MPN:
RMCV190813BK1
Series: RM
RMCV190813BK1 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
194.4579 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
194.46 € *
Price list
Quantity
Price per unit*
1 pcs.
194.4579 €
10 pcs.
184.7237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RMCV190813BK1, Hammond

Features

  • Uses all machine screw & PEM nut construction, perfect for applications where repetitive assembly and disassembly are required
  • Can be used with or without rack mounting "ears" or brackets (included).
  • Pull handle accessory kit available
  • Internal aluminum chassis panel is optional (see below)
Technical specifications
Width 330 mm
Colour schwarz
Height 198 mm
Length 432 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP20
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes