RP1020 | Hammond

PC enclosure, (L x W x H) 65 x 60 x 40 mm, light gray (RAL 7035), IP65, RP1020

Order No.: 61H4006
EAN: 4099889541373
MPN:
RP1020
Series: RITEC
RP1020 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Available in 7 Days: 382 pcs.
Leadtime: 2 Weeks **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2832 €
50 pcs.
5.6644 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RP1020, Hammond

Enclosure 65x60x40 mm, light-gray, PC, IP65, RP1020.

Features

  • Ideally suited for mounting printed circuit boards or components.
  • Rubber gasket is included and must be field installed.
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP 65
Technical specifications
Width 60 mm
Colour lichtgrau
Height 40 mm
Length 65 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes