RP1050C | Hammond

PC enclosure, (L x W x H) 85 x 80 x 40 mm, light gray (RAL 7035), IP65, RP1050C

Order No.: 61H4165
EAN: 4099889542776
MPN:
RP1050C
Series: RITEC
RP1050C Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 7 Days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.3629 €
50 pcs.
13.8397 €
100 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, RP1050C, HAMMOND

The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.

Features

  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
  • Designed to meet IP65
  • Rubber gasket is included and must be field installed
  • Lid screws are self captivating
Technical specifications
Width 80 mm
Colour lichtgrau
Height 40 mm
Length 85 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes