RP1065C | Hammond
ABS enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1065C
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 7 Days: 551 pcs.
Leadtime: 2 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.8306 €
50 pcs.
6.1404 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1065C, Hammond
Enclosure 85x80x55 mm, light-gray, ABS, IP65, RP1065C.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 55 mm | |
Length | 85 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |