RP1120C | Hammond
PC enclosure, (L x W x H) 125 x 85 x 40 mm, light gray (RAL 7035), IP65, RP1120C
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Available in 7 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.90 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8964 €
10 pcs.
19.8611 €
50 pcs.
17.8738 €
100 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, RP1120C, HAMMOND
The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.
Features
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
- Designed to meet IP65
- Rubber gasket is included and must be field installed
- Lid screws are self captivating
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 125 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |