RP1150 | Hammond
PC enclosure, (L x W x H) 125 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1150
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.7199 €
50 pcs.
14.1372 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1150, Hammond
Enclosure 125x85x85 mm, light-gray, PC, IP65, RP1150.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 85 mm | |
Length | 125 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |