RP1185C | Hammond

ABS enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1185C

Order No.: 61H4028
EAN: 4099889541595
MPN:
RP1185C
Series: RITEC
RP1185C Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 7 Days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RP1185C, Hammond

Enclosure 165x85x85 mm, light-gray, ABS, IP65, RP1185C.

Features

  • Ideally suited for mounting printed circuit boards or components.
  • Rubber gasket is included and must be field installed.
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP 65
Technical specifications
Width 85 mm
Colour lichtgrau
Height 85 mm
Length 165 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes