RP1210 | Hammond
PC enclosure, (L x W x H) 145 x 105 x 60 mm, light gray (RAL 7035), IP65, RP1210
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Available in 7 Days: 167 pcs.
Leadtime: 2 Weeks **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
18.6354 €
50 pcs.
16.7671 €
100 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1210, Hammond
Enclosure 145x105x60 mm, light-gray, PC, IP65, RP1210.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 105 mm | |
Colour | lichtgrau | |
Height | 60 mm | |
Length | 145 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |