RP1245C | Hammond
ABS enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1245C
Unit Price (€ / pc.)
14.7560 € *
Available: 0 pcs.
Available in 7 Days: 134 pcs.
Leadtime: 2 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
14.0301 €
50 pcs.
12.6259 €
100 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1245C, Hammond
Enclosure 165x125x75 mm, light-gray, ABS, IP65, RP1245C.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 125 mm | |
Colour | lichtgrau | |
Height | 75 mm | |
Length | 165 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |