RP1275C | Hammond
ABS enclosure, (L x W x H) 186 x 146 x 55 mm, light gray (RAL 7035), IP65, RP1275C
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Available in 7 Days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
10 pcs.
32.7488 €
50 pcs.
29.4882 €
100 pcs.
26.5251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, RP1275C, HAMMOND
The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.
Features
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
- Designed to meet IP65
- Rubber gasket is included and must be field installed
- Lid screws are self captivating
Technical specifications
Width | 146 mm | |
Colour | lichtgrau | |
Height | 55 mm | |
Length | 186 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |