RP1385 | Hammond
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.7199 €
50 pcs.
14.1372 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1385, Hammond
Enclosure 186x146x110 mm, light-gray, ABS, IP65, RP1385.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 146 mm | |
Colour | lichtgrau | |
Height | 110 mm | |
Length | 186 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |