RP1455C | Hammond

ABS enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1455C

Order No.: 61H4158
EAN: 4099889542707
MPN:
RP1455C
Series: RITEC
RP1455C Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
27.1439 € *
Available: 0 pcs.
Available in 7 Days: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
10 pcs.
25.7754 €
50 pcs.
23.2050 €
100 pcs.
20.8726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RP1455C, Hammond

FEATURES

  • Ideally suited for mounting printed circuit boards or components
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
  • Rubber gasket is included and must be field installed
  • Lid is secured with self captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly & disassembly)

Technical Data

  • Material: ABS
  • Colour: grey
  • Degree of protection IP: IP65
Technical specifications
Width 165 mm
Colour lichtgrau
Height 60 mm
Length 220 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes