RP1635C | Hammond
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RP1635C
Unit Price (€ / pc.)
69.7340 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
69.73 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7340 €
10 pcs.
66.2473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, RP1635C, HAMMOND
The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.
Features
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
- Designed to meet IP65
- Rubber gasket is included and must be field installed
- Lid screws are self captivating
Technical specifications
Width | 200 mm | |
Colour | lichtgrau | |
Height | 130 mm | |
Length | 250 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |