RS5305S | Hammond
ABS enclosure, (L x W x H) 165 x 105 x 78 mm, light gray (RAL 7035), IP65, RS5305S
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Available in 7 Days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.8893 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RS5305S, Hammond
Ritec RS Series ABS Watertight Project Enclosure with General Purpose ABS material and length of 165 mm.
Technical specifications
Width | 105 mm | |
Colour | lichtgrau | |
Height | 78 mm | |
Length | 165 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |