RS5705 | Hammond

ABS enclosure, (L x W x H) 250 x 200 x 95 mm, light gray (RAL 7035), IP65, RS5705

Order No.: 61H4050
EAN: 4099889541816
MPN:
RS5705
Series: RITEC
RS5705 Hammond General Purpose Enclosures Image 1
RS5705 Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
38.78 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7821 €
10 pcs.
36.8543 €
50 pcs.
33.1653 €
100 pcs.
29.8571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RS5705, Hammond

Ritec RS Series ABS Watertight Project Enclosure with General Purpose ABS material and length of 250 mm.

Technical specifications
Width 200 mm
Colour lichtgrau
Height 95 mm
Length 250 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes