SCEM101110WH | Hammond
Aluminum enclosure, (L x W x H) 102 x 114 x 102 mm, blue, IP20, SCEM101110WH
Unit Price (€ / pc.)
52.3957 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
52.40 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3957 €
10 pcs.
49.7658 €
50 pcs.
44.7916 €
100 pcs.
40.3172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, SCEM101110WH, Hammond
Enclosure - Aluminum with Aluminium material and length of 114 mm.
Technical specifications
Width | 114 mm | |
Colour | blau | |
Height | 102 mm | |
Length | 102 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |