SCEM251619WH | Hammond

Aluminum enclosure, (L x W x H) 254 x 165 x 191 mm, blue, IP20, SCEM251619WH

Order No.: 61H4127
EAN: 4099889542554
MPN:
SCEM251619WH
Series: SCEM
SCEM251619WH Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
110.3725 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
110.37 € *
Price list
Quantity
Price per unit*
1 pcs.
110.3725 €
10 pcs.
104.8390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, SCEM251619WH, Hammond

Enclosure - Aluminum with Aluminium material and length of 165 mm.

Technical specifications
Width 165 mm
Colour blau
Height 191 mm
Length 254 mm
Material Aluminium
Degree of protection (IP) IP20
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes