SCEM351619WH | Hammond
Aluminum enclosure, (L x W x H) 356 x 165 x 191 mm, blue, IP20, SCEM351619WH
Unit Price (€ / pc.)
111.9195 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
111.92 € *
Price list
Quantity
Price per unit*
1 pcs.
111.9195 €
10 pcs.
106.3027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, SCEM351619WH, Hammond
Enclosure - Aluminum with Aluminium material and length of 165 mm.
Technical specifications
Width | 165 mm | |
Colour | blau | |
Height | 191 mm | |
Length | 356 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |