1455KHD1201BK | Hammond
Extruded Enclosure - Heat Dissipative, 1455KHD1201BK
Unit Price (€ / pc.)
53.2525 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
10 pcs.
50.5988 €
50 pcs.
45.5294 €
100 pcs.
40.9717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455KHD1201BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Material | Aluminium | |
Length | 120 mm | |
Width | 86 mm | |
Height | 51 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |