1455KHD1601 | Hammond

Extruded Enclosure - Heat Dissipative, 1455KHD1601

Order No.: 61H1570
EAN: 4099889549621
MPN:
1455KHD1601
Series: 1455 NHD
1455KHD1601 Hammond Heat-Dissipation Cases
Image may differ
Unit Price (€ / pc.)
56.3941 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
56.39 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3941 €
10 pcs.
53.5738 €
50 pcs.
48.2188 €
100 pcs.
43.3993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455KHD1601, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Material Aluminium
Length 160 mm
Width 86 mm
Height 51 mm
Colour transparent
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes