1552CPLBK-10 | Hammond
Spare End Panels for 1552C Sizes, Black, PCK 10
Unit Price (€ / pck.)
9.4129 € *
Available: 0 pck.
Available in 7 Days: 31 pck.
Leadtime: 2 Weeks **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pck.
9.4129 €
10 pck.
8.9488 €
50 pck.
8.0563 €
100 pck.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare end panel, 1552CPLBK-10, Hammond
Hand-Held ABS Plastic enclosure.
Features
- Electronic instrument enclosure
- Recessed top for membrane display or keypad
- Ergonomically designed for a comfortable fit into the user’s hand
Technical specifications
Length | 51 mm | |
Width | 76 mm | |
Height | 16 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |