1552DPLBK-10 | Hammond
Spare End Panels for 1552D Sizes, Black, PCK 10
Unit Price (€ / pck.)
9.5676 € *
Available: 0 pck.
Available in 7 Days: 31 pck.
Leadtime: 2 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pck.
9.5676 €
10 pck.
9.0916 €
50 pck.
8.1872 €
100 pck.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare end panel, 1552DPLBK-10, Hammond
Hand-Held ABS Plastic enclosure.
Features
- Electronic instrument enclosure
- Recessed top for membrane display or keypad
- Ergonomically designed for a comfortable fit into the user’s hand
Technical specifications
Breite | 76 mm | |
Höhe | 22 mm | |
Länge | 51 mm | |
Material | ABS |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |