HW1310ALPL | Hammond

Aluminum Bottom Panel, (L x W x H) 298 x 222 x 2 mm, nature

Order No.: 61H3890
EAN: 4099889577532
MPN:
HW1310ALPL
Series: HW Series
HW1310ALPL Hammond Sheets, Plates
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.6489 €
50 pcs.
13.1852 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium bottom panel, HW1310ALPL, Hammond

Aluminium panel, natural with aluminium material and length of 298 mm.

Technical specifications
Length 298 mm
Width 222 mm
Height 2 mm
Material Aluminium
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes