HW1310BKPL | Hammond
Aluminum Bottom Panel, (L x W x H) 298 x 222 x 2 mm, black (RAL 9005)
Unit Price (€ / pc.)
25.0971 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
10 pcs.
23.8357 €
50 pcs.
21.4438 €
100 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium bottom panel, HW1310BKPL, Hammond
Aluminium panel, black with aluminium material and length of 298 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 298 mm | |
| Width | 222 mm | |
| Height | 2 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |