HW1710BKPL | Hammond
Aluminum Bottom Panel, (L x W x H) 400 x 222 x 2 mm, black (RAL 9005)
Unit Price (€ / pc.)
29.8095 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
29.81 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8095 €
10 pcs.
28.3101 €
50 pcs.
25.4779 €
100 pcs.
22.9313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium bottom panel, HW1710BKPL, Hammond
Aluminium panel, black with aluminium material and length of 400 mm.
Technical specifications
Length | 400 mm | |
Width | 222 mm | |
Height | 2 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |