EJ14128SS | Hammond

Wall enclosure, (H x W x D) 356 x 305 x 203 mm, IP66, stainless steel, EJ14128SS

Order No.: 50H3336
EAN: 62398019059
MPN:
EJ14128SS
Series: EJ Stainless
EJ14128SS Hammond Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
625.4045 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
625.40 € *
Price list
Quantity
Price per unit*
1 pcs.
625.4045 €
3 pcs.
606.6501 €
10 pcs.
585.7894 €
20 pcs.
573.2944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, EJ14128SS, Hammond

Stainless steel junction box, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.

Features

  • Enhanced UV inhibitors protect against outdoor weathering
  • Captive oil resistant gasket provides a positive seal
  • Provides outstanding insulation and protection where equipment may be hosed down or be very wet
  • Door fasteners include a provision for padlocking
Technical specifications
Width 305 mm
Height 356 mm
Material Edelstahl
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 203 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes