EJ644SS | Hammond
Wall enclosure, (H x W x D) 152 x 102 x 102 mm, IP66, stainless steel, EJ644SS
Unit Price (€ / pc.)
234.4181 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
234.42 € *
Price list
Quantity
Price per unit*
1 pcs.
234.4181 €
3 pcs.
227.3852 €
10 pcs.
219.5788 €
25 pcs.
213.7121 €
50 pcs.
209.0235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, EJ644SS, Hammond
Stainless steel junction box, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Provides outstanding insulation and protection where equipment may be hosed down or be very wet
- Door fasteners include a provision for padlocking
Technical specifications
Width | 102 mm | |
Height | 152 mm | |
Material | Edelstahl | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP66 | |
Depth | 102 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |