PCJ1084L | Hammond

Wall enclosure, (H x W x D) 254 x 203 x 102 mm, IP66, PC, PCJ1084L

Order No.: 50H3297
EAN: 62398098243
MPN:
PCJ1084L
Series: PCJ Latch
PCJ1084L Hammond Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
114.8231 € *
Available: 2 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
114.82 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8231 €
3 pcs.
111.3721 €
10 pcs.
107.5403 €
25 pcs.
104.6724 €
100 pcs.
100.0790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, PCJ1084L, Hammond

Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.

Features

  • Enhanced UV inhibitors protect against outdoor weathering
  • Captive oil resistant gasket provides a positive seal
  • Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
  • Molded hinge
Technical specifications
Breite 203 mm
Höhe 254 mm
Material PC
Produkt-Art Wandgehäuse
Schutzart (IP) IP66
Tiefe 102 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes