PCJ664L | Hammond
Wall enclosure, (H x W x D) 152 x 152 x 102 mm, IP66, PC, PCJ664L
Unit Price (€ / pc.)
102.8993 € *
Available: 2 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
102.90 € *
Price list
Quantity
Price per unit*
1 pcs.
102.8993 €
5 pcs.
96.7113 €
15 pcs.
93.0104 €
50 pcs.
88.9049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, PCJ664L, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
Breite | 152 mm | |
Höhe | 152 mm | |
Material | PC | |
Produkt-Art | Wandgehäuse | |
Schutzart (IP) | IP66 | |
Tiefe | 102 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |