PCJ884L | Hammond
Wall enclosure, (H x W x D) 203 x 203 x 102 mm, IP66, PC, PCJ884L
Unit Price (€ / pc.)
111.0389 € *
Available: 2 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
111.04 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0389 €
3 pcs.
107.7188 €
10 pcs.
104.0179 €
25 pcs.
101.2333 €
100 pcs.
96.7946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, PCJ884L, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
Breite | 203 mm | |
Höhe | 203 mm | |
Material | PC | |
Produkt-Art | Wandgehäuse | |
Schutzart (IP) | IP66 | |
Tiefe | 102 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |