PJ1086L | Hammond
Wall enclosure, (H x W x D) 257 x 210 x 156 mm, IP66, polyester, PJ1086L
Unit Price (€ / pc.)
186.5087 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
186.51 € *
Price list
Quantity
Price per unit*
1 pcs.
186.5087 €
10 pcs.
177.1791 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, PJ1086L, Hammond
Continuous hinge door with twist or snap latches, with IP66 protection class.
Features
- Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings
- Provides outstanding insulation and protection where equipment may be hosed down or be very wet
- Ideal in applications with high temperatures
- Ideal in applications with highly corrosive environments
Technical specifications
Breite | 210 mm | |
Höhe | 257 mm | |
Material | Polyester | |
Produkt-Art | Wandgehäuse | |
Schutzart (IP) | IP66 | |
Tiefe | 156 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |