PJ16148L | Hammond
Wall enclosure, (H x W x D) 413 x 366 x 207 mm, IP66, polyester, PJ16148L
Unit Price (€ / pc.)
277.3533 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
277.35 € *
Price list
Quantity
Price per unit*
1 pcs.
277.3533 €
10 pcs.
263.4898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, PJ16148L, Hammond
Continuous hinge door with twist or snap latches, with IP66 protection class.
Features
- Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings
- Provides outstanding insulation and protection where equipment may be hosed down or be very wet
- Ideal in applications with high temperatures
- Ideal in applications with highly corrosive environments
Technical specifications
Width | 366 mm | |
Height | 413 mm | |
Material | Polyester | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP66 | |
Depth | 207 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |