PJU1086L | Hammond

Wall enclosure, (H x W x D) 255 x 210 x 156 mm, IP66, polyester, PJU1086L

Order No.: 50H3313
EAN: 62398076369
MPN:
PJU1086L
Series: PJU Snap
PJU1086L Hammond Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
168.0518 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
168.05 € *
Price list
Quantity
Price per unit*
1 pcs.
168.0518 €
10 pcs.
159.6623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, PJU1086L, Hammond

Polyester junction box, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.

Features

  • Enhanced UV inhibitors protect against outdoor weathering
  • Captive oil resistant gasket provides a positive seal
  • Provides outstanding insulation and protection where equipment may be hosed down or be very wet
  • Door fasteners include a provision for padlocking
Technical specifications
Breite 210 mm
Höhe 255 mm
Material Polyester
Produkt-Art Wandgehäuse
Schutzart (IP) IP66
Tiefe 156 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes