PJU664L | Hammond
Wall enclosure, (H x W x D) 154 x 159 x 105 mm, IP66, polyester, PJU664L
Unit Price (€ / pc.)
148.0122 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
148.01 € *
Price list
Quantity
Price per unit*
1 pcs.
148.0122 €
10 pcs.
140.6223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, PJU664L, Hammond
Polyester junction box, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Provides outstanding insulation and protection where equipment may be hosed down or be very wet
- Door fasteners include a provision for padlocking
Technical specifications
Breite | 159 mm | |
Höhe | 154 mm | |
Material | Polyester | |
Produkt-Art | Wandgehäuse | |
Schutzart (IP) | IP66 | |
Tiefe | 105 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |