1552CHGY | Hammond

Wall Mount Holder for 1552C Sizes, Grey

Order No.: 50H2944
EAN: 4099889573602
MPN:
1552CHGY
Series: 1552
1552CHGY Hammond Universal Holders
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.8667 €
50 pcs.
5.2717 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Mount, 1552CHGY, Hammond

Hammond's 1552 series holders are ideal for mounting printed circuit boards. The ergonomic design ensures a comfortable fit in the user's hand. It is also suitable for use at the desk. The Hammond 1552 series is made of ABS plastic.

Features

  • REACH compliant
  • RoHS compliant
  • Flame rating UL94-HB
  • IP protection class IP54
Technical specifications
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes