09660009972 | Harting

Screw bolt, UNC/UNC, 9.9 mm for D-Sub, 09660009972

Order No.: 42P5229
EAN: 5713140079700
MPN:
09660009972
09 66 000 9972
Series: D-Sub
09660009972 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Screw lock, 09660009972, Harting

Female screw lock for press-in connectors with board locks or straight solder with board locks, Thread UNC/UNC, Total length 9.9 mm.

Technical specifications
Product type Schraubbolzen
Version UNC/UNC, 9,9 mm
Suitable for D-Sub
Logistics
Country of origin RO
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No