09670009973 | Harting

Screw bolt, UNC/UNC, 18 mm for D-Sub, 09670009973

Order No.: 44F6763
MPN:
09670009973
09 67 000 9973
Series: D-Sub
Harting
09670009973 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw bolt, 09670009973, Harting

Screw bolt with nut, Thread UNC/UNC, Total length 18 mm

Technical specifications
Ausführung 18 mm
Geeignet für D-Sub
Zubehörart Schraubbolzen, UNC/UNC
Logistics
Ursprungsland FR
Zolltarifnummer 73181558
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei