09670092108102 | Harting
Coding element, yellow for size D-Sub 1 (DE), 9 pole, plug, coding combination 8, 09670092108102
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Coding element, 09670092108102, Harting
Coding element, for panel thickness 1.6-2 mm, size: D-Sub 1, male, coding combination: 8, yellow.
Technical specifications
Product type | Kodierelement | |
Version | gelb | |
Suitable for | Größe D-Sub 1 (DE), 9-polig, Stift, Kodierkombination 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |