09670150611 | Harting

Cover cap for D-Sub plug, housing size 2 (DA), 15 pole, 09670150611

Order No.: 44F7033
EAN: 4099889817386
MPN:
09670150611
09 67 015 0611
Series: D-Sub
09670150611 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5585 €

Dust cap, 09670150611, HARTING

Dust cap black, thermoplastic, for male connector.

Technical specifications
Geeignet für D-Sub Stecker, Gehäusegröße 2 (DA), 15-polig
Zubehörart Abdeckkappe
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes