09670150613 | Harting

Cover cap for D-Sub plug, housing size 2 (DA), 15 pole, 09670150613

Order No.: 44F7035
EAN: 4099889817409
MPN:
09670150613
09 67 015 0613
Series: D-Sub
09670150613 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4161 €

Cover cap, 09670150613, HARTING

Cover cap grey, thermoplastic, for male connector.

Technical specifications
Geeignet für D-Sub Stecker, Gehäusegröße 2 (DA), 15-polig
Zubehörart Abdeckkappe
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes