09670150713 | Harting

Cover cap for D-Sub socket, housing size 2 (DA), 15 pole, 09670150713

Order No.: 44F7040
EAN: 4099889817454
MPN:
09670150713
09 67 015 0713
Series: D-Sub
09670150713 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4161 €

Cover cap, 09670150713, HARTING

Cover cap grey, thermoplastic, for female connector.

Technical specifications
Geeignet für D-Sub Buchse, Gehäusegröße 2 (DA), 15-polig
Zubehörart Abdeckkappe
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes