09670150714 | Harting

Cover cap for D-Sub socket, housing size 2 (DA), 15 pole, 09670150714

Order No.: 44F7041
EAN: 4099889817461
MPN:
09670150714
09 67 015 0714
Series: D-Sub
09670150714 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7370 €

Dust cap, 09670150714, HARTING

Dust cap metallized, thermoplastic, for female connector.

Technical specifications
Geeignet für D-Sub Buchse, Gehäusegröße 2 (DA), 15-polig
Zubehörart Abdeckkappe
Logistics
Ursprungsland DE
Zolltarifnummer 39239000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes