09670152201102 | Harting
Coding element, yellow for size D-Sub 2 (DA), 15 pole, socket, coding combination 1, 09670152201102
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Coding element, 09670152201102, Harting
Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, female, coding combination: 1, yellow.
Technical specifications
Geeignet für | Größe D-Sub 2 (DA), 15-polig, Buchse, Kodierkombination 1 | |
Zubehörart | Kodierelement, gelb |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |