61030000044 | Harting
Cable clamp for D-Sub housing 9 pole to 37 pole, 61030000044
Unit Price (€ / pc.)
5.7715 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3669 €
50 pcs.
4.9385 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plug, 61030000044, HARTING
Accessory for full metal hood, Dummy plug.
Technical specifications
Suitable for | D-Sub Gehäuse 9-polig bis 37-polig | |
Accessory Type | Kabelklemme |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |