61030000044280 | Harting
Cable clamp, 7-10 mm for D-Sub housing 9 pole to 37 pole, 61030000044280
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable clamp, 61030000044280, Harting
Cable clamp, D-Sub 1-4, Cable diameter: 7-10 mm.
Technical specifications
Accessory Type | Kabelklemme | |
Version | 7-10 mm | |
Suitable for | D-Sub Gehäuse 9-polig bis 37-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |