61030000214 | Harting

Cable clamp, 9-12 mm for D-Sub housing 9 pole to 37 pole, 61030000214

Order No.: 42P6044
EAN: 5713140229686
MPN:
61030000214
61 03 000 0214
Series: D-Sub
Harting
61030000214 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2225 €

Cable clamp, 61030000214, Harting

Cable clamp, D-Sub 1-4, Cable diameter: 9-12 mm.

Technical specifications
Version 9-12 mm
Suitable for D-Sub housing 9 pole to 37 pole
Accessory Type cable clamp
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No