61030005070 | Harting

Crimp flange, 7.5 mm/8.5 mm for housing size 5, 61030005070

Order No.: 42P5267
EAN: 5713140157491
MPN:
61030005070
61 03 000 5070
Series: D-Sub
61030005070 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

Crimp flange, 61030005070, Harting

Crimp flange, D-Sub 5, Inner diameter: 7.5 mm, Outer diameter: 8.5 mm.

Technical specifications
Accessory Type Crimpflansch
Version 7,5 mm/8,5 mm
Suitable for Gehäusegröße 5
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No