61030005072 | Harting

Crimp flange, 9 mm/10 mm for housing size 5, 61030005072

Order No.: 42P5271
EAN: 5713140157514
MPN:
61030005072
61 03 000 5072
Series: D-Sub
Harting
61030005072 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

Crimp flange, 61030005072, Harting

Crimp flange, D-Sub 5, Inner diameter: 9 mm, Outer diameter: 10 mm.

Technical specifications
Ausführung 9 mm/10 mm
Geeignet für Gehäusegröße 5
Zubehörart Crimpflansch
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No