61030005165 | Harting
Crimp flange, 8.5 mm/9.5 mm for housing size 5, 61030005165
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Crimp flange, 61030005165, Harting
Crimp flange, D-Sub 5, Inner diameter: 8,5 mm, Outer diameter: 9,5 mm.
Technical specifications
Product type | Crimpflansch | |
Version | 8,5 mm/9,5 mm | |
Suitable for | Gehäusegröße 5 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |